Part Details for AD7111KN by Analog Devices Inc
Results Overview of AD7111KN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7111KN Information
AD7111KN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7111KN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16 | 1 |
|
$30.1442 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 395 |
|
$31.6500 / $39.5600 | Buy Now |
|
|
ComSIT USA | LC2MOS LOGDAC LOGARITHMIC D/A CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Vyrian | Obsolete | 7987 |
|
RFQ |
US Tariff Estimator: AD7111KN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7111KN
AD7111KN Part Data Attributes
|
|
AD7111KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7111KN
Analog Devices Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.13 Mm | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7111KN
This table gives cross-reference parts and alternative options found for AD7111KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PM7528FP | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20 | AD7111KN vs PM7528FP |
| AD7528SQ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20 | AD7111KN vs AD7528SQ |
| 5962-8770002EB | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16 | AD7111KN vs 5962-8770002EB |
| 5962-8770002EC | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7111KN vs 5962-8770002EC |
| MP7524KN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7111KN vs MP7524KN |
| 5962-8770003EB | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, CDIP16 | AD7111KN vs 5962-8770003EB |
| MX7524BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7111KN vs MX7524BQ |
| MX7524TD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7111KN vs MX7524TD |
| MX7524AQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7111KN vs MX7524AQ |
| TLC7628EN | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP20 | AD7111KN vs TLC7628EN |
AD7111KN Frequently Asked Questions (FAQ)
-
The AD7111KN is a high-precision, low-noise amplifier, and proper layout and placement are crucial to achieve optimal performance. It is recommended to follow a star-grounding scheme, keep the input and output traces short and separate, and avoid running digital lines near the analog signals. Additionally, place the device close to the signal source and use a solid ground plane to reduce noise.
-
The gain resistor values for the AD7111KN depend on the desired gain and input impedance. The datasheet provides a gain equation and a table with recommended resistor values for different gains. However, for custom gains, you can use the equation to calculate the required resistor values. It's essential to consider the input impedance, noise, and bandwidth requirements when selecting the gain resistors.
-
The AD7111KN can drive capacitive loads up to 1nF without any issues. However, for larger capacitive loads, it's essential to add a series resistor to ensure stability. The datasheet provides a graph to determine the required series resistor value based on the capacitive load. It's crucial to consider the capacitive load and series resistor when designing the circuit to avoid oscillations and ensure stability.
-
The AD7111KN is specified to operate from -40°C to 125°C. To ensure operation within this range, it's essential to consider the ambient temperature, power dissipation, and thermal resistance of the package. Exceeding the temperature range can lead to reduced performance, increased noise, and even device failure. It's crucial to follow proper thermal management techniques, such as using heat sinks or thermal interfaces, to maintain the device within its specified temperature range.
-
The AD7111KN is a high-frequency device and can be susceptible to EMI and RFI. To minimize their impact, it's essential to use proper shielding, grounding, and layout techniques. Use a solid ground plane, keep the input and output traces short, and avoid running digital lines near the analog signals. Additionally, consider using EMI filters, such as ferrite beads or common-mode chokes, to reduce electromagnetic interference.