Part Details for AD711JRZ by Analog Devices Inc
Results Overview of AD711JRZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD711JRZ Information
AD711JRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD711JRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9741
|
Newark | Op-Amp, 4Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD711JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $5.8800 | Buy Now |
|
DISTI #
505-AD711JRZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
V36:1790_06209362
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: China RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 32 Weeks Date Code: 2237 | Americas - 182 |
|
$2.6990 / $3.0100 | Buy Now |
|
|
Analog Devices Inc | HIGH SPEED BIFET OP AMP Package Multiple: 98 | 784 |
|
$2.1500 / $3.6100 | Buy Now |
|
DISTI #
87633202
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2419 | Americas - 28 |
|
$5.9711 | Buy Now |
|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
DISTI #
V36:1790_06209362
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: China RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 32 Weeks Date Code: 2237 | Americas - 182 |
|
$2.6990 / $3.0100 | Buy Now |
|
DISTI #
87633202
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: China RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2419 | Americas - 28 |
|
$5.9711 | Buy Now |
|
DISTI #
AD711JRZ
|
TME | IC: operational amplifier, 4MHz, Ch: 1, ±4.5÷18VDC,9÷36VDC, SO8 Min Qty: 1 | 76 |
|
$2.6600 / $3.5900 | Buy Now |
|
DISTI #
V36:1790_06209362
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube COO: China RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 32 Weeks Date Code: 2237 | Americas - 182 |
|
$2.6990 / $3.0100 | Buy Now |
US Tariff Estimator: AD711JRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD711JRZ
AD711JRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD711JRZ Part Data Attributes
|
|
AD711JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD711JRZ
Analog Devices Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0006 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 16 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 3.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
AD711JRZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD711JRZ is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the internal pole. This helps to reduce the phase shift and prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 10uF capacitor. Additionally, avoid running sensitive traces near the op-amp's output.
-
While the AD711JRZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/us) and limited bandwidth (3MHz). A dedicated comparator like the AD790 or AD8561 would be a better option for most applications.
-
The AD711JRZ has a relatively high input bias current (500nA) which can cause voltage drops across the input resistors. To minimize this effect, use high-impedance input resistors (e.g., 1kΩ) and consider adding a voltage follower or a buffer stage to reduce the input impedance.