Part Details for AD713JR by Analog Devices Inc
Overview of AD713JR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD713JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 40 |
|
$8.2325 / $13.3500 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 89 |
|
$16.9750 / $21.8250 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 24 |
|
$8.9000 / $13.3500 | Buy Now |
|
ComSIT USA | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO16 RoHS: Not Compliant | Europe - 188 |
|
RFQ |
Part Details for AD713JR
AD713JR CAD Models
AD713JR Part Data Attributes
|
AD713JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD713JR
Analog Devices Inc
IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0017 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 150000 | |
Width | 7.5 mm |
Alternate Parts for AD713JR
This table gives cross-reference parts and alternative options found for AD713JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD713JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD713JR-16 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JR vs AD713JR-16 |
AD713JRZ-16 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JR vs AD713JRZ-16 |
AD713JRZ-16-REEL | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JR vs AD713JRZ-16-REEL |
AD713JR-16 | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JR vs AD713JR-16 |
AD713JR-16-REEL7 | Precision, High Speed, BiFET Quad Op Amp | Analog Devices Inc | AD713JR vs AD713JR-16-REEL7 |
AD713JRZ-16-REEL7 | QUAD OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD713JR vs AD713JRZ-16-REEL7 |