| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP400HSZ | Analog Devices Inc | $13.2328 | Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDSO16 | TL044CJ vs OP400HSZ |
| TLE2024BIDWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, PDSO16 | TL044CJ vs TLE2024BIDWR |
| NE5532DE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL044CJ vs NE5532DE4 |
| OP400GS | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | TL044CJ vs OP400GS |
| NE5532AD8 | NXP Semiconductors | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL044CJ vs NE5532AD8 |
| NE5532PSR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TL044CJ vs NE5532PSR |
| NE5532DG | onsemi | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16 | TL044CJ vs NE5532DG |
| TLE2024QDWRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO16 | TL044CJ vs TLE2024QDWRQ1 |
| NE5532AN | Philips Semiconductors | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 | TL044CJ vs NE5532AN |
| SE5532AD8R2 | onsemi | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | TL044CJ vs SE5532AD8R2 |
Part Details for TL044CJ by Texas Instruments
Results Overview of TL044CJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL044CJ Information
TL044CJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL044CJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16 | 4101 |
|
RFQ |
US Tariff Estimator: TL044CJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL044CJ Part Data Attributes
|
|
TL044CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL044CJ
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL044CJ
This table gives cross-reference parts and alternative options found for TL044CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL044CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.