Part Details for AD723ARUZ-REEL by Analog Devices Inc
Overview of AD723ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD723ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD723ARUZ-REEL-ND
|
DigiKey | IC ENCODER RGB-NTSC/PAL 28-TSSOP Min Qty: 42 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2388 In Stock |
|
$7.3100 | Buy Now |
DISTI #
AD723ARUZ-REELTR-ND
|
DigiKey | IC ENCODER RGB-NTSC/PAL 28-TSSOP Min Qty: 42 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5416 | Buy Now |
DISTI #
584-AD723ARUZ-R
|
Mouser Electronics | Video ICs TSSOP VIDEO ENCODER WITH TRIPLE SWITCH RoHS: Compliant | 0 |
|
$6.7200 / $10.7300 | Order Now |
|
Analog Devices Inc | TSSOP VIDEO ENCODER WITH TRIPL Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.6900 / $7.7000 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 2388 |
|
$6.2700 / $7.3800 | Buy Now |
|
Ameya Holding Limited | IC ENCODER RGB-NTSC/PAL 28-TSSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | IC ENCODER RGB-NTSC/PAL 28-TSSOP | 5928 |
|
$5.6530 / $8.4800 | Buy Now |
Part Details for AD723ARUZ-REEL
AD723ARUZ-REEL CAD Models
AD723ARUZ-REEL Part Data Attributes:
|
AD723ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD723ARUZ-REEL
Analog Devices Inc
2.7 V to 5.5 V RGB-to-NTSC/PAL Encoder with Load Detect and Input Termination Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 4.4 mm |
Alternate Parts for AD723ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD723ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD723ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD723ARU | IC COLOR SIGNAL ENCODER, PDSO28, TSSOP-28, Color Signal Converter | Analog Devices Inc | AD723ARUZ-REEL vs AD723ARU |
AD723ARU-REEL | IC COLOR SIGNAL ENCODER, PDSO28, TSSOP-28, Color Signal Converter | Analog Devices Inc | AD723ARUZ-REEL vs AD723ARU-REEL |
AD723ARUZ | 2.7 V to 5.5 V RGB-to-NTSC/PAL Encoder with Load Detect and Input Termination Switch | Analog Devices Inc | AD723ARUZ-REEL vs AD723ARUZ |