Part Details for AD7352BRUZ by Analog Devices Inc
Results Overview of AD7352BRUZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7352BRUZ Information
AD7352BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7352BRUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6843
|
Newark | Adc, 12Bit, 3Msps, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:3Msps, Input Channel Type:Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.25V, Supply Voltage Max:2.75V Rohs Compliant: Yes |Analog Devices AD7352BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.9700 / $16.5900 | Buy Now |
|
|
Analog Devices Inc | 12-Bit Dual Diff Simult 3 MSPS Package Multiple: 96 | 714 |
|
$6.6800 / $16.5900 | Buy Now |
|
DISTI #
AD7352BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$9.3900 / $10.0400 | Buy Now |
US Tariff Estimator: AD7352BRUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7352BRUZ
AD7352BRUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7352BRUZ Part Data Attributes
|
|
AD7352BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7352BRUZ
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 3 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for AD7352BRUZ
This table gives cross-reference parts and alternative options found for AD7352BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7352BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7352BRUZ-REEL | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7352BRUZ vs AD7352BRUZ-REEL |
AD7352BRUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize performance in noisy environments, use a low-pass filter at the analog input, ensure good power supply decoupling, and consider using a shielded enclosure for the device. Additionally, consider using a common-mode filter or a differential amplifier to reduce noise.
-
The maximum sampling rate of the AD7352BRUZ is 30 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the device's settling time.
-
Yes, the AD7352BRUZ can be used with a single-ended analog input signal. However, it's recommended to use a differential input signal to take advantage of the device's differential architecture and improve common-mode rejection.
-
The AD7352BRUZ does not require calibration. It has an internal calibration circuit that ensures accurate performance. However, it's recommended to perform a system-level calibration to account for any system-specific errors or offsets.