There are no models available for this part yet.
Overview of AD7414ARMZ-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARMZ-0REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for AD7414ARMZ-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7414 - Serial Switch/Digital Sensor, 10 Bit(s), 3Cel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1637 |
|
$1.6000 / $1.8800 | Buy Now |
CAD Models for AD7414ARMZ-1 by Analog Devices Inc
Part Data Attributes for AD7414ARMZ-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP8,.19
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.95 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
10
|
Number of Terminals
|
8
|
Operating Current-Max
|
1.2 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for AD7414ARMZ-1
This table gives cross-reference parts and alternative options found for AD7414ARMZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARMZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7414ARM-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARM-1REEL |
AD7414ARMZ-0 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARMZ-0 |
AD7414ARMZ-1REEL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Square, Surface Mount, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7414ARMZ-1 vs AD7414ARMZ-1REEL7 |
AD7414ARMZ-0REEL7 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARMZ-0REEL7 |
AD7414ARM-1REEL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Square, Surface Mount, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7414ARMZ-1 vs AD7414ARM-1REEL7 |
AD7414ARM-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARM-1 |
AD7414ARM-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARM-0REEL |
AD7414ARM-0 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARMZ-1 vs AD7414ARM-0 |
Related Parts for AD7414ARMZ-1
-
AD694BRZ-REELOther Analog ICs
-
AD7414ARMZ-0Temperature Sensors
-
AD7685BRMZAnalog to Digital Converters
-
AP3842CP-E1Switching Regulator or Controllers
-
AD8177ABPZMultiplexers or Switches
-
AD8205YRZ-RLOperational Amplifiers
-
IXTA12N50PPower Field-Effect Transistors
-
MAX202CDRLine Driver or Receivers
-
AD5542JRZDigital to Analog Converters