Part Details for AD7414ART-1REEL7 by Rochester Electronics LLC
Overview of AD7414ART-1REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-0REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1500RL7 | Analog Devices | wMBus/12C 10-bit digital temp |
Part Details for AD7414ART-1REEL7
AD7414ART-1REEL7 CAD Models
AD7414ART-1REEL7 Part Data Attributes
|
AD7414ART-1REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7414ART-1REEL7
Rochester Electronics LLC
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD7414ART-1REEL7
This table gives cross-reference parts and alternative options found for AD7414ART-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ART-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7414ARTZ-1REEL7 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | Analog Devices Inc | AD7414ART-1REEL7 vs AD7414ARTZ-1REEL7 |
AD7414ARTZ-1REEL | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD7414ART-1REEL7 vs AD7414ARTZ-1REEL |
AD7414ART-1500RL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD7414ART-1REEL7 vs AD7414ART-1500RL7 |
AD7414ART-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD7414ART-1REEL7 vs AD7414ART-1REEL7 |