Datasheets
AD7414ARTZ-1500RL7 by:

Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN

Part Details for AD7414ARTZ-1500RL7 by Rochester Electronics LLC

Overview of AD7414ARTZ-1500RL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD7414ARTZ-1500RL7

AD7414ARTZ-1500RL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7414ARTZ-1500RL7 Part Data Attributes

AD7414ARTZ-1500RL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7414ARTZ-1500RL7 Rochester Electronics LLC Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, MO-178AB, SOT-23, 6 PIN
Reach Compliance Code unknown
Accuracy-Max (Cel) 3 Cel
Body Breadth 1.6 mm
Body Height 1.15 mm
Body Length or Diameter 2.9 mm
Housing PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Bits 10
Operating Current-Max 1.2 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER

Alternate Parts for AD7414ARTZ-1500RL7

This table gives cross-reference parts and alternative options found for AD7414ARTZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARTZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7414ART-1REEL7 Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD7414ARTZ-1500RL7 vs AD7414ART-1REEL7
AD7414ART-1500RL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ART-1500RL7
AD7414ARTZ-1500RL7 SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ARTZ-1500RL7
AD7414ARTZ-1REEL7 SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ARTZ-1REEL7
AD7414ART-1REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ART-1REEL7
Part Number Description Manufacturer Compare
AD7414ARTZ-1REEL7 SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ARTZ-1REEL7
AD7414ART-1REEL7 Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD7414ARTZ-1500RL7 vs AD7414ART-1REEL7
AD7414ARTZ-1500RL7 SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ARTZ-1500RL7
AD7414ART-1REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD7414ARTZ-1500RL7 vs AD7414ART-1REEL7

AD7414ARTZ-1500RL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7414ARTZ-1500RL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7414ARTZ-1500RL7 by Rochester Electronics LLC

  • Please alert me when AD7414ARTZ-1500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7414ARTZ-1500RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7414ARTZ-1500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7414ARTZ-1500RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7414ARTZ-1500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7414ARTZ-1500RL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: