Part Details for AD7414SRT-0REEL7 by Rochester Electronics LLC
Overview of AD7414SRT-0REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-10REEL7 | Analog Devices | 2 CH.SIMULTANEOUS SAMPL.14-B D | |
AD5204BRUZ10-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD7572AJRZ10-REEL7 | Analog Devices | LC2MOS Complete, High Speed 12 |
Part Details for AD7414SRT-0REEL7
AD7414SRT-0REEL7 CAD Models
AD7414SRT-0REEL7 Part Data Attributes
|
AD7414SRT-0REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7414SRT-0REEL7
Rochester Electronics LLC
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.17 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |