AD7415ARTZ-0500RL7
Description: Digital Output Temperature Sensor

Overview of AD7415ARTZ-0500RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7415ARTZ-0500RL7 Analog Devices SMBus/12C 10-bit digital temp
AD7415ARTZ-1REEL7 Analog Devices SMBus/12C 10-bit digital temp
AD7415ARTZ-1500RL7 Analog Devices SMBus/12C 10-bit digital temp

Price & Stock for AD7415ARTZ-0500RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6868
Newark Temperature Sensor, 125Deg C, Sot-23-5, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensor Case Style:Sot-23 Rohs Compliant: Yes |Analog Devices AD7415ARTZ-0500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.3400
  • 10 $2.4700
  • 25 $2.3800
  • 50 $2.3000
  • 100 $2.2100
  • 250 $1.9500
  • 500 $1.8300
  • 1,000 $1.6800
$1.6800 / $3.3400 Buy Now
DISTI # 505-AD7415ARTZ-0500RL7CT-ND
DigiKey SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3647
In Stock
  • 1 $4.6700
  • 10 $3.1060
  • 25 $2.6980
  • 100 $2.2401
  • 250 $2.0177
  • 500 $1.8820
  • 1,000 $1.7694
  • 1,500 $1.7125
  • 2,500 $1.6492
  • 3,500 $1.6120
  • 5,000 $1.5761
$1.5761 / $4.6700 Buy Now
DISTI # 584-AD7415ARTZ0500R7
Mouser Electronics Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 RoHS: Compliant 58483
  • 1 $3.9900
  • 10 $2.4800
  • 100 $2.1600
  • 250 $1.8700
  • 500 $1.7800
  • 1,000 $1.6800
  • 2,500 $1.6100
  • 5,000 $1.5700
$1.5700 / $3.9900 Buy Now
Analog Devices Inc SMBus/12C 10-bit digital temp Package Multiple: 500 2230
  • 1 $4.6700
  • 10 $3.1060
  • 25 $2.6980
  • 100 $2.2401
  • 250 $2.0177
  • 500 $1.8820
  • 1,000 $1.7694
  • 1,500 $1.7125
  • 2,500 $1.6492
  • 5,000 $1.5761
$1.5761 / $4.6700 Buy Now
DISTI # 84358417
Verical Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2432 Americas - 5500
  • 500 $3.4044
$3.4044 Buy Now
DISTI # 84344539
Verical Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 Americas - 500
  • 500 $1.7240
$1.7240 Buy Now
DISTI # 80562236
Verical Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2348 Americas - 400
  • 4 $3.3790
  • 10 $2.3920
  • 25 $2.3180
  • 100 $2.0500
  • 250 $1.7510
$1.7510 / $3.3790 Buy Now
DISTI # AD7415ARTZ-0500RL7
TME IC: temperature converter, -40÷125°C, 2.7÷5.5V, SOT23-5, SMD, 1LSB Min Qty: 1 0
  • 1 $5.4600
  • 3 $4.9100
  • 10 $4.3400
  • 25 $3.9000
  • 5,000 $3.2500
$3.2500 / $5.4600 RFQ
NexGen Digital   22
RFQ
DISTI # AD7415ARTZ05R7
Richardson RFPD TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 0
  • 1 $1.4000
$1.4000 Buy Now
Win Source Electronics Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R / SENSOR TEMP I2C/SMBUS SOT23-5 6500
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

CAD Models for AD7415ARTZ-0500RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7415ARTZ-0500RL7 by Analog Devices Inc

AD7415ARTZ-0500RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MO-178AA, SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
3 Cel
Body Breadth
1.6 mm
Body Height
1.15 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
5
Operating Current-Max
1.2 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
Want to compare parts?
  1. AD7415ARTZ-0500RL7
    Analog Devices Inc
    Digital Output Temperature Sensor
    VS

Alternate Parts for AD7415ARTZ-0500RL7

This table gives cross-reference parts and alternative options found for AD7415ARTZ-0500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ARTZ-0500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7415ART-1REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-1REEL7
AD7415ART-1500RL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-1500RL7
AD7415ARTZ-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ARTZ-0REEL
AD7415ART-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-0REEL
AD7415SRT-2REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415SRT-2REEL7
AD7415ART-1REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-1REEL
AD7415ART-0REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-0REEL7
AD7415ARTZ-0REEL7 Digital Output Temperature Sensor Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ARTZ-0REEL7
AD7415ARTZ-1500RL7 Digital Output Temperature Sensor Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ARTZ-1500RL7
Part Number Description Manufacturer Compare
AD7416ARM-REEL7 10-Bit Digital Temperature Sensor Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7416ARM-REEL7
AD7415ARTZ-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ARTZ-0REEL
AD7415SRT-0REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415SRT-0REEL7
AD7414SRT-2REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7414SRT-2REEL7
LM77CIMX-3 ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125 Texas Instruments AD7415ARTZ-0500RL7 vs LM77CIMX-3
AD7414SRT-3REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7414SRT-3REEL7
AD7415ART-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-0REEL
AD7415ART-2REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-2REEL7
AD7415ART-2REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7415ART-2REEL
AD7416ARMZ-REEL 10-Bit Digital Temperature Sensor Analog Devices Inc AD7415ARTZ-0500RL7 vs AD7416ARMZ-REEL

Related Parts for AD7415ARTZ-0500RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7415ARTZ-0500RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7415ARTZ-0500RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7415ARTZ-0500RL7 would you like to use for your alert(s)?
  • Please alert me when AD7415ARTZ-0500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7415ARTZ-0500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7415ARTZ-0500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7415ARTZ-0500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7415ARTZ-0500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7415ARTZ-0500RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: