-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Digital Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6869
|
Newark | Temperature Sensor, 125Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7416ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$2.5000 / $3.9800 | Buy Now |
DISTI #
505-AD7416ARMZ-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2597 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-AD7416ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors 10-Bit Digital Temperature Sensor RoHS: Compliant | 655 |
|
$2.2900 / $4.9600 | Buy Now |
|
Analog Devices Inc | I2C ADC W/ON-CHIP TEMP SENSOR Min Qty: 1 Package Multiple: 50 | 820 |
|
$2.2030 / $4.3900 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, TSSOP | 12 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, TSSOP | 179 |
|
$3.6926 / $5.9880 | Buy Now |
|
Ameya Holding Limited | AD7416ARMZ, 10 位 温度传感器, 串行 I2C接口, 8针 MSOP封装 | 820 |
|
RFQ | |
|
Chips Pulse Industry Limited | MSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 15 |
|
$2.9006 / $3.9964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7416ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7416ARMZ
Analog Devices Inc
10-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7416ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7416ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7416ARM | 10-Bit Digital Temperature Sensor | Analog Devices Inc | AD7416ARMZ vs AD7416ARM |
AD7416ARMZ-REEL7 | 10-Bit Digital Temperature Sensor | Analog Devices Inc | AD7416ARMZ vs AD7416ARMZ-REEL7 |
AD7416ARM-REEL | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, SOIC- 8 PIN | Analog Devices Inc | AD7416ARMZ vs AD7416ARM-REEL |