Part Details for AD743BQ by Analog Devices Inc
Results Overview of AD743BQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD743BQ Information
AD743BQ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD743BQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
|
Vyrian | Peripheral ICs | 7334 |
|
RFQ |
US Tariff Estimator: AD743BQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD743BQ
AD743BQ Part Data Attributes
|
|
AD743BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD743BQ
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Cerdip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 88 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.558 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 800000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for AD743BQ
This table gives cross-reference parts and alternative options found for AD743BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD743BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD743SQ | Analog Devices Inc | Check for Price | IC OP-AMP, 2000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | AD743BQ vs AD743SQ |
| AD743AQ | Analog Devices Inc | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | AD743BQ vs AD743AQ |
| AD743SQ/883B | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | AD743BQ vs AD743SQ/883B |
| AD743JN | Analog Devices Inc | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier | AD743BQ vs AD743JN |