Datasheets
packagee
TLE2021IP by:
Texas Instruments

Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8

Part Details for TLE2021IP by Texas Instruments

Results Overview of TLE2021IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2021IP Information

TLE2021IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLE2021IP

Part # Distributor Description Stock Price Buy
DISTI # 296-10360-5-ND
DigiKey IC OP AMP 1CH 8-PDIP Min Qty: 2100 Container: Tube 0
Tube
  • 2,100 $1.7048
$1.7048 Buy Now
DISTI # 86043664
Verical Op Amp Single Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1301 Americas - 800
  • 216 $1.7375
  • 500 $1.6375
$1.6375 / $1.7375 Buy Now
DISTI # 595-TLE2021IP
Mouser Electronics Precision Amplifiers HS Low Power RoHS: Compliant 199
  • 1 $3.0000
  • 10 $2.3100
  • 50 $1.9600
  • 100 $1.8300
  • 250 $1.7300
  • 500 $1.6600
  • 1,000 $1.6100
  • 2,500 $1.5900
  • 5,000 $1.5700
$1.5700 / $3.0000 Buy Now
Rochester Electronics Op Amp Standard 2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 800
  • 25 $1.4600
  • 100 $1.3900
  • 500 $1.3100
  • 1,000 $1.2400
  • 10,000 $1.1700
$1.1700 / $1.4600 Buy Now
DISTI # 86043664
Verical Op Amp Single Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1301 Americas - 800
  • 216 $1.7375
  • 500 $1.6375
$1.6375 / $1.7375 Buy Now
DISTI # 86043664
Verical Op Amp Single Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1301 Americas - 800
  • 216 $1.7375
  • 500 $1.6375
$1.6375 / $1.7375 Buy Now
ComSIT USA EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant Stock DE - 200
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

US Tariff Estimator: TLE2021IP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2021IP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2021IP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2021IP Part Data Attributes

TLE2021IP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2021IP Texas Instruments Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 96 Db
Common-mode Reject Ratio-Nom 110 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 600 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 Mm
Low-Bias No
Low-Offset Yes
Micropower Yes
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Slew Rate-Min 0.42 V/Us
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 0.3 Ma
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 1700
Voltage Gain-Min 750000
Wideband No
Width 7.62 Mm

Alternate Parts for TLE2021IP

This table gives cross-reference parts and alternative options found for TLE2021IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2021IPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDIP8 TLE2021IP vs TLE2021IPE4
Part Number Manufacturer Composite Price Description Compare
TLE2021MJGB Texas Instruments $18.0092 Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, CDIP8 TLE2021IP vs TLE2021MJGB
TLE2021CPE4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8 TLE2021IP vs TLE2021CPE4
SP4-2512-2 Sipex Corporation Check for Price Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 TLE2021IP vs SP4-2512-2
SP4-2500-4 Sipex Corporation Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20, LCC-20 TLE2021IP vs SP4-2500-4
5962-9088101MPX Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 TLE2021IP vs 5962-9088101MPX
AD744SQ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, CDIP8 TLE2021IP vs AD744SQ
SP4-2502-2 Sipex Corporation Check for Price Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20 TLE2021IP vs SP4-2502-2
5962-8851301V2A Defense Logistics Agency Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, CQCC20 TLE2021IP vs 5962-8851301V2A
TLE2021MP Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 TLE2021IP vs TLE2021MP
SP4-2512/883 Sipex Corporation Check for Price Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 TLE2021IP vs SP4-2512/883
equivalents icon

TLE2021IP Related Parts

TLE2021IP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2021IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2021IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2021IP would you like to use for your alert(s)?
  • Please alert me when TLE2021IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2021IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2021IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2021IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2021IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2021IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: