Part Details for AD7512DIJQ by Rochester Electronics LLC
Overview of AD7512DIJQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7512DIJQ
AD7512DIJQ CAD Models
AD7512DIJQ Part Data Attributes
|
AD7512DIJQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7512DIJQ
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for AD7512DIJQ
This table gives cross-reference parts and alternative options found for AD7512DIJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7512DIJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7512DIKQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DIKQ |
AD7512DIJQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DIJQ |
AD7512DIJN | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DIJN |
AD7512DISQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | AD7512DIJQ vs AD7512DISQ |
AD7512DISQ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DISQ |
AD7512DIJNZ | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DIJNZ |
AD7512DISQ/883B | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch | Analog Devices Inc | AD7512DIJQ vs AD7512DISQ/883B |
AD7512DIJNZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD7512DIJQ vs AD7512DIJNZ |
AD7512DITQ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD7512DIJQ vs AD7512DITQ |
AD7512DIKN/883B | SPDT | Analog Devices Inc | AD7512DIJQ vs AD7512DIKN/883B |