Part Details for AD7524AQ by Analog Devices Inc
Overview of AD7524AQ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7524AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7524AQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$28.7481 / $38.2600 | Buy Now |
DISTI #
584-AD7524AQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 35 |
|
$28.7400 / $38.2500 | Buy Now |
DISTI #
V36:1790_06211667
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2310 | Americas - 25 |
|
$27.9200 / $33.2700 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 25 | 7081 |
|
$17.5200 / $38.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 7 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 74 |
|
$26.2200 / $32.7750 | Buy Now |
DISTI #
AD7524AQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 25 | 0 |
|
$25.6700 / $27.4300 | Buy Now |