Part Details for AD7569BQ by Analog Devices Inc
Results Overview of AD7569BQ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7569BQ Information
AD7569BQ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7569BQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7569BQ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24CDIP Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | 8-BIT CMOS I/O PORT IC Package Multiple: 15 | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 99 |
|
RFQ | ||
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, CDIP24 | 79 |
|
$24.9543 / $29.3580 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, CDIP24 | 28 |
|
$23.8031 / $24.7553 | Buy Now |
|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, CDIP24 | 7 |
|
$36.1808 / $38.0850 | Buy Now |
|
|
Rochester Electronics | Lc2Mos Complete, 8-Bit Analog I/O System RoHS: Not Compliant Status: Active Min Qty: 1 | 2032 |
|
$21.5000 / $26.8800 | Buy Now |
|
DISTI #
AD7569BQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: AD7569BQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7569BQ
AD7569BQ Part Data Attributes
|
|
AD7569BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7569BQ
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, CDIP24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Cerdip-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | Q-24 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Max (Vsup) | -5.25 V | |
| Neg Supply Voltage-Min (Vsup) | -4.75 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7569BQ
This table gives cross-reference parts and alternative options found for AD7569BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7569BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7569JNZ | Analog Devices Inc | $18.0851 | Analog Circuit, 1 Func, CMOS, PDIP24 | AD7569BQ vs AD7569JNZ |