Part Details for AD7569JNZ by Analog Devices Inc
Results Overview of AD7569JNZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7569JNZ Information
AD7569JNZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7569JNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9487
|
Newark | Analogue I/O System, 8Bit, 200Khz, Dip24, Ic Function:Analogue I/O System, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Dip, No. Of Pins:24Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices AD7569JNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.9600 | Buy Now |
|
DISTI #
AD7569JNZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
V36:1790_06211216
|
Arrow Electronics | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1819 | Americas - 3 |
|
$27.6000 | Buy Now |
|
|
Analog Devices Inc | 8-BIT CMOS I/O PORT IC Package Multiple: 15 | 240 |
|
$22.4600 / $40.5400 | Buy Now |
|
DISTI #
32371592
|
Verical | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1819 | Americas - 3 |
|
$27.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$36.0000 | Buy Now |
|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDIP24 | 8 |
|
$39.0000 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, CMOS, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$24.8900 / $31.1100 | Buy Now |
|
DISTI #
V36:1790_06211216
|
Arrow Electronics | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1819 | Americas - 3 |
|
$27.6000 | Buy Now |
|
DISTI #
32371592
|
Verical | Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1819 | Americas - 3 |
|
$27.6000 | Buy Now |
US Tariff Estimator: AD7569JNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7569JNZ
AD7569JNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7569JNZ Part Data Attributes
|
|
AD7569JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7569JNZ
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDIP24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 24 | |
| Manufacturer Package Code | N-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 30.485 Mm | |
| Neg Supply Voltage-Max (Vsup) | -5.25 V | |
| Neg Supply Voltage-Min (Vsup) | -4.75 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 13 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7569JNZ
This table gives cross-reference parts and alternative options found for AD7569JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7569JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7569AQ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, CDIP24 | AD7569JNZ vs AD7569AQ |
| 5962-8962902LX | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CDIP24 | AD7569JNZ vs 5962-8962902LX |
AD7569JNZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal paths short and away from digital signals. Additionally, use a solid ground plane and decouple the power supplies with capacitors.
-
For differential input mode, connect the positive input signal to the IN+ pin and the negative input signal to the IN- pin. For pseudo-differential input mode, connect the input signal to the IN+ pin and the reference voltage to the IN- pin. Ensure the input common-mode voltage is within the specified range.
-
The maximum sampling rate of the AD7569JNZ is 200 kSPS. As the sampling rate increases, the power consumption also increases. To minimize power consumption, consider reducing the sampling rate or using the device's power-down mode.
-
Use external voltage clamps or limiters to protect the AD7569JNZ from overvoltage conditions. Failure to do so can result in permanent damage to the device, including latch-up or destruction of the internal circuitry.
-
Calibrate the AD7569JNZ using an external calibration signal or a self-calibration routine. The frequency of calibration depends on the application, but it's recommended to perform calibration during power-up or when the device is in a known state.