Part Details for AD7569SQ/883B by Analog Devices Inc
Overview of AD7569SQ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7569SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$123.5000 / $130.0000 | Buy Now | |
|
Rochester Electronics | AD7569 - Lc2Mos Complete, 8-Bit Analog I/O System ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$48.6900 / $57.2800 | Buy Now |
Part Details for AD7569SQ/883B
AD7569SQ/883B CAD Models
AD7569SQ/883B Part Data Attributes
|
AD7569SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7569SQ/883B
Analog Devices Inc
CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7569SQ/883B
This table gives cross-reference parts and alternative options found for AD7569SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7569SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7569SQ | IC SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24, Analog IC:Other | Analog Devices Inc | AD7569SQ/883B vs AD7569SQ |
AD7569BN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7569SQ/883B vs AD7569BN |
AD7569JN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7569SQ/883B vs AD7569JN |
AD7569AQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569SQ/883B vs AD7569AQ |
AD7569SQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569SQ/883B vs AD7569SQ |
AD7569JNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569SQ/883B vs AD7569JNZ |
AD7569TQ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569SQ/883B vs AD7569TQ |
AD7569BQ | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569SQ/883B vs AD7569BQ |
AD7569SQ/883B | SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24 | Rochester Electronics LLC | AD7569SQ/883B vs AD7569SQ/883B |
AD7569KNZ | CMOS, Complete 8-Bit Analog I/0 Port with Single DAC Output | Analog Devices Inc | AD7569SQ/883B vs AD7569KNZ |