Part Details for AD7669ARZ by Analog Devices Inc
Overview of AD7669ARZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7669ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7669ARZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.5656 | Buy Now |
DISTI #
584-AD7669ARZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-BIT CMOS I/O PORT IC RoHS: Compliant | 10 |
|
$39.0900 / $47.6200 | Buy Now |
|
Analog Devices Inc | 8-BIT CMOS I/O PORT IC Min Qty: 1 Package Multiple: 27 | 729 |
|
$24.1400 / $63.4900 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$44.4176 / $52.2560 | Buy Now | |
|
Rochester Electronics | AD7669 - LC2MOS Complete, 8-Bit Analog I/0 System RoHS: Compliant Status: Active Min Qty: 1 | 1387 |
|
$32.6500 / $38.4100 | Buy Now |
|
Ameya Holding Limited | IC I/O PORT 8BIT ANALOG 28SOIC | 729 |
|
RFQ | |
DISTI #
AD7669ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$34.4500 / $36.8000 | Buy Now |
Part Details for AD7669ARZ
AD7669ARZ CAD Models
AD7669ARZ Part Data Attributes
|
AD7669ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7669ARZ
Analog Devices Inc
LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7669ARZ
This table gives cross-reference parts and alternative options found for AD7669ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7669ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7669ARZ-REEL | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | Analog Devices Inc | AD7669ARZ vs AD7669ARZ-REEL |