Filter Your Search
1 - 2 of 2 results
![]() |
AD7669ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||
![]() |
AD7669ARZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -4.75 V | -5.25 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |