Part Details for AD7708BRZ by Analog Devices Inc
Overview of AD7708BRZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7708BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6995
|
Newark | Adc, 16Bit, Soic-28, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7708BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$8.6000 / $11.6500 | Buy Now |
DISTI #
AD7708BRZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
916 In Stock |
|
$7.0926 / $11.2000 | Buy Now |
DISTI #
584-AD7708BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC RoHS: Compliant | 7058 |
|
$6.4400 / $11.2000 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 1 Package Multiple: 27 | 211 |
|
$4.8900 / $11.2000 | Buy Now |
|
Quest Components | IC,DATA ACQ SIGNAL CONDITIONER,10-CHANNEL,16-BIT,SOP,28PIN,PLASTIC,LEAD FREE | 1 |
|
$11.6667 | Buy Now |
|
Rochester Electronics | AD7708 - 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$6.5500 / $7.7000 | Buy Now |
DISTI #
AD7708BRZ
|
TME | IC: A/D converter, AFE, Ch: 10, 16bit, 2.7÷3.6/4.75÷5.25V, SO28-W Min Qty: 1 | 0 |
|
$8.2400 / $11.5000 | RFQ |
DISTI #
AD7708BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 81 | 0 |
|
$6.9100 / $7.3700 | Buy Now |
|
Win Source Electronics | 8-/10-Channel, Low Voltage, Low Power, - ADCs | IC ADC 16BIT SIGMA-DELTA 28SOIC | 12207 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for AD7708BRZ
AD7708BRZ CAD Models
AD7708BRZ Part Data Attributes
|
AD7708BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7708BRZ
Analog Devices Inc
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7708BRZ
This table gives cross-reference parts and alternative options found for AD7708BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7708BRZ-REEL7 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BRZ vs AD7708BRZ-REEL7 |
AD7708BR-REEL7 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BRZ vs AD7708BR-REEL7 |
AD7708BR-REEL | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BRZ vs AD7708BR-REEL |
AD7708BR | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BRZ vs AD7708BR |