-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V/3.0 V High Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9828
|
Newark | Volt Ref, 2.5V/3V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Programmable, Product Range:Ad780 Series, Initial Accuracy:5Mv, Temperature Coefficient:7Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices AD780ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7100 / $14.7700 | Buy Now |
DISTI #
505-AD780ARZ-ND
|
DigiKey | IC VREF SERIES 0.2%/0.17% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
998 In Stock |
|
$10.5298 / $15.2500 | Buy Now |
DISTI #
584-AD780ARZ
|
Mouser Electronics | Voltage References IC, 2.5/3.0 V REFERENCE RoHS: Compliant | 1681 |
|
$11.2500 / $15.2400 | Buy Now |
|
Analog Devices Inc | IC, 2.5/3.0 V REFERENCE Min Qty: 1 Package Multiple: 98 | 319 |
|
$7.0000 / $15.2500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Rochester Electronics | AD780 - Three Terminal High Precission Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$8.9100 / $10.4900 | Buy Now |
DISTI #
AD780ARZ
|
TME | IC: voltage reference source, 2.5V,3V, ±0.2%, SO8, tube, 10mA Min Qty: 1 | 20 |
|
$7.5400 / $10.9000 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 3V, ±0.03%, SO8, tube, 10mA | 412 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD780ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD780ARZ
Analog Devices Inc
2.5 V/3.0 V High Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | USER CONFIGURABLE 2.5 V/3.0 V REFERENCE VOLTAGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD780ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD780ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD780AR | 2.5 V/3.0 V High Precision Reference | Analog Devices Inc | AD780ARZ vs AD780AR |
AD780AR-REEL7 | 2.5 V/3.0 V High Precision Reference | Analog Devices Inc | AD780ARZ vs AD780AR-REEL7 |