Sensors/Transducers
AD7817ARZ
Description: Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC

Overview of AD7817ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7817ARZ-REEL7 Analog Devices 4 CH. ADC W/ON-CHIP TEMP SENSO
AD7817ARZ Analog Devices 4 CH. ADC W/ON-CHIP TEMP SENSO

Price & Stock for AD7817ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK5930
Newark Adc, 10Bit, 100Ksps, Serial, Soic-16 Rohs Compliant: Yes |Analog Devices AD7817ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $14.1100
  • 10 $13.1900
  • 25 $12.8100
  • 50 $11.5700
  • 100 $10.8900
  • 250 $9.5800
  • 500 $9.2600
$9.2600 / $14.1100 Buy Now
DISTI # 505-AD7817ARZ-ND
DigiKey SENSOR DIGITAL -40C-85C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 156
In Stock
  • 1 $18.6700
  • 10 $13.5150
  • 48 $11.4288
  • 144 $10.4096
  • 288 $9.9052
  • 528 $9.7125
$9.7125 / $18.6700 Buy Now
DISTI # 584-AD7817ARZ
Mouser Electronics Analog to Digital Converters - ADC Temperature Sensor (On Chip) 4-Channel, 9 s, 10-Bit ADC RoHS: Compliant 58
  • 1 $15.8500
  • 10 $13.6500
  • 25 $11.5500
  • 96 $10.2800
  • 288 $9.7100
  • 528 $9.4700
$9.4700 / $15.8500 Buy Now
Analog Devices Inc 4 CH. ADC W/ON-CHIP TEMP SENSO Package Multiple: 48 704
  • 1 $18.6700
  • 10 $13.5150
  • 1,000 $6.6400
$6.6400 / $18.6700 Buy Now
Bristol Electronics   1125
RFQ
Bristol Electronics   192
RFQ
Quest Components 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 384
  • 1 $8.4300
  • 45 $5.1985
  • 193 $4.6365
$4.6365 / $8.4300 Buy Now
Quest Components 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 153
  • 1 $14.1413
  • 21 $11.6273
  • 87 $10.9988
$10.9988 / $14.1413 Buy Now
Quest Components 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 52
  • 1 $13.1870
  • 7 $11.7218
  • 22 $10.8427
$10.8427 / $13.1870 Buy Now
Quest Components 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 32
  • 1 $12.5700
  • 5 $9.4275
  • 28 $8.1705
$8.1705 / $12.5700 Buy Now
Rochester Electronics AD7817 - Serial Switch/Digital Sensor RoHS: Compliant Status: Active Min Qty: 1 30
  • 1 $11.3300
  • 25 $11.1000
  • 100 $10.6500
  • 500 $10.2000
  • 1,000 $9.6300
$9.6300 / $11.3300 Buy Now
DISTI # C1S103100185544
Chip1Stop Quad Channel Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes 4
  • 1 $9.7200
$9.7200 Buy Now

CAD Models for AD7817ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7817ARZ by Analog Devices Inc

AD7817ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
R-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
2 Cel
Body Breadth
3.9 mm
Body Height
1.55 mm
Body Length or Diameter
9.9 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Operating Current-Max
2 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
5-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. AD7817ARZ
    Analog Devices Inc
    Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
    VS

Alternate Parts for AD7817ARZ

This table gives cross-reference parts and alternative options found for AD7817ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7817BRUZ-REEL Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817ARZ vs AD7817BRUZ-REEL
AD7817BRUZ Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817ARZ vs AD7817BRUZ
AD7817BRUZ-REEL7 Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC Analog Devices Inc AD7817ARZ vs AD7817BRUZ-REEL7

Related Parts for AD7817ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7817ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7817ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7817ARZ would you like to use for your alert(s)?
  • Please alert me when AD7817ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7817ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7817ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7817ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7817ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7817ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: