Part Details for AD7817BR-REEL7 by Analog Devices Inc
Overview of AD7817BR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7817BR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7817 - Serial Switch/Digital Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$3.1300 / $3.6900 | Buy Now |
Part Details for AD7817BR-REEL7
AD7817BR-REEL7 CAD Models
AD7817BR-REEL7 Part Data Attributes:
|
AD7817BR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817BR-REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD7817BR-REEL7
This table gives cross-reference parts and alternative options found for AD7817BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7817SR-REEL | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BR-REEL7 vs AD7817SR-REEL |
AD7817BRZ-REEL | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BR-REEL7 vs AD7817BRZ-REEL |
AD7817BR | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BR-REEL7 vs AD7817BR |
AD7817BR-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BR-REEL7 vs AD7817BR-REEL |
AD7817SR | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BR-REEL7 vs AD7817SR |
AD7817SR-REEL7 | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BR-REEL7 vs AD7817SR-REEL7 |