Part Details for AD7817BRU by Analog Devices Inc
Overview of AD7817BRU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7817BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 321 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 2CEL, RECTANGULAR, 16 PIN, SURFACE MOUNT | 205 |
|
$8.2110 / $14.2800 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 2CEL, RECTANGULAR, 16 PIN, SURFACE MOUNT | 17 |
|
$16.2560 / $19.7708 | Buy Now |
|
Rochester Electronics | AD7817 - Serial Switch/Digital Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29980 |
|
$9.5200 / $11.2100 | Buy Now |
Part Details for AD7817BRU
AD7817BRU CAD Models
AD7817BRU Part Data Attributes
|
AD7817BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817BRU
Analog Devices Inc
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4.4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD7817BRU
This table gives cross-reference parts and alternative options found for AD7817BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7817ARUZ | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRU vs AD7817ARUZ |
AD7817BRU-REEL7 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRU vs AD7817BRU-REEL7 |
AD7817ARU-REEL7 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRU vs AD7817ARU-REEL7 |
AD7817ARU-REEL | DIGITAL TEMP SENSOR-SERIAL, MO-153-AB, TSSOP-16 | Analog Devices Inc | AD7817BRU vs AD7817ARU-REEL |