Part Details for AD7818ARM-REEL by Analog Devices Inc
Overview of AD7818ARM-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7818ARM-REEL
AD7818ARM-REEL CAD Models
AD7818ARM-REEL Part Data Attributes
|
AD7818ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7818ARM-REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, MO-187-AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD7818ARM-REEL
This table gives cross-reference parts and alternative options found for AD7818ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7818ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7818ARMZ-REEL7 | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7818ARM-REEL vs AD7818ARMZ-REEL7 |
AD7818ARMZ-REEL | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7818ARM-REEL vs AD7818ARMZ-REEL |
AD7818ARM-REEL7 | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7818ARM-REEL vs AD7818ARM-REEL7 |
AD7818ARMZ | Temperature Sensor (On-Chip) Single-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7818ARM-REEL vs AD7818ARMZ |