Part Details for AD781JNZ by Rochester Electronics LLC
Overview of AD781JNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD781JNZ
AD781JNZ CAD Models
AD781JNZ Part Data Attributes
|
AD781JNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD781JNZ
Rochester Electronics LLC
SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 0.7 µs | |
Acquisition Time-Nom | 0.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.44 mm | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for AD781JNZ
This table gives cross-reference parts and alternative options found for AD781JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD781JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD781JNZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | AD781JNZ vs AD781JNZ |
AD781ANZ | High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature | Analog Devices Inc | AD781JNZ vs AD781ANZ |
AD781SQ | SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | AD781JNZ vs AD781SQ |