-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7829BRWZ-1-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
108 In Stock |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
584-AD7829BRWZ-1
|
Mouser Electronics | Analog to Digital Converters - ADC 2 MSPS, 8-CH, 8-BIT ADC I.C. RoHS: Compliant | 0 |
|
$6.2700 / $11.6300 | Order Now |
DISTI #
V36:1790_06212497
|
Arrow Electronics | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 10 Weeks Date Code: 1935 | Americas - 10 |
|
$5.6510 | Buy Now |
|
Analog Devices Inc | 2 MSPS, 8-CH, 8-BIT ADC I.C. Min Qty: 1 Package Multiple: 27 | 2965 |
|
$4.1200 / $11.6300 | Buy Now |
DISTI #
35125801
|
Verical | 8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1935 | Americas - 10 |
|
$5.6510 | Buy Now |
|
Rochester Electronics | AD7829 - 2 MSPS, 8-Bit, 8 Channel Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 4986 |
|
$6.0000 / $7.0600 | Buy Now |
|
Ameya Holding Limited | Single ADC Semiflash 8-bit Parallel | 2965 |
|
RFQ | |
DISTI #
AD7829BRWZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 81 | 0 |
|
$6.3300 / $6.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7829BRWZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7829BRWZ-1
Analog Devices Inc
3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7829BRWZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7829BRWZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7829BRW-1 | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | Analog Devices Inc | AD7829BRWZ-1 vs AD7829BRW-1 |
AD7829BRW-1RL7 | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 | Analog Devices Inc | AD7829BRWZ-1 vs AD7829BRW-1RL7 |