-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Input, 14-Bit/16-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7849CNZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 20DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
18 In Stock |
|
$31.9750 / $32.5100 | Buy Now |
DISTI #
584-AD7849CNZ
|
Mouser Electronics | Digital to Analog Converters - DAC SERIAL INPUT,16-BIT DAC I.C. RoHS: Compliant | 18 |
|
$31.9700 / $32.5100 | Buy Now |
|
Analog Devices Inc | SERIAL INPUT,16-BIT DAC I.C. Min Qty: 1 Package Multiple: 18 | 256 |
|
$23.7600 / $32.5100 | Buy Now |
|
Rochester Electronics | AD7849 - Serial Input, 14-Bit/16-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$31.7100 / $37.3000 | Buy Now |
|
Ameya Holding Limited | AD7849CNZ , 16 位-Bit DAC, 143ksps, SPI接口, 20针 PDIP封装 | 256 |
|
RFQ | |
DISTI #
AD7849CNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$33.4500 / $37.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7849CNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7849CNZ
Analog Devices Inc
Serial Input, 14-Bit/16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7849CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7849CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7849CN | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, PDIP20, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7849CNZ vs AD7849CN |