Part Details for AD7873ARQZ-REEL7 by Analog Devices Inc
Overview of AD7873ARQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7873ARQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7873ARQZ-REEL7-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16QSOP Min Qty: 85 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
73730 In Stock |
|
$3.5700 | Buy Now |
DISTI #
AD7873ARQZ-REEL7TR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16QSOP Min Qty: 85 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3180 / $3.4926 | Buy Now |
DISTI #
584-AD7873ARQZ-R7
|
Mouser Electronics | Touch Screen Controllers 2.7V 12-BIT Touch Screen Digitizer I.C. RoHS: Compliant | 0 |
|
$3.4300 / $6.6100 | Order Now |
|
Analog Devices Inc | 2.7V 12-BIT Touch Screen Digi Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$3.3180 / $3.4926 | Buy Now |
|
Rochester Electronics | AD7873 - Touch Screen Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 73730 |
|
$3.0600 / $3.6000 | Buy Now |
DISTI #
AD7873ARQZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2300 | Buy Now |
Part Details for AD7873ARQZ-REEL7
AD7873ARQZ-REEL7 CAD Models
AD7873ARQZ-REEL7 Part Data Attributes:
|
AD7873ARQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873ARQZ-REEL7
Analog Devices Inc
Touch Screen Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for AD7873ARQZ-REEL7
This table gives cross-reference parts and alternative options found for AD7873ARQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873ARQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7873BRQ | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQ |
AD7873BRQZ-REEL7 | Touch Screen Digitizer | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQZ-REEL7 |
AD7873BRQZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQZ-REEL |
AD7873BRQZ | Touch Screen Digitizer | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQZ |
AD7873BRQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQ-REEL |
AD7873BRQ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARQZ-REEL7 vs AD7873BRQ-REEL7 |