Part Details for AD7873BRQ-REEL by Analog Devices Inc
Overview of AD7873BRQ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7873BRQ-REEL
AD7873BRQ-REEL CAD Models
AD7873BRQ-REEL Part Data Attributes
|
AD7873BRQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873BRQ-REEL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for AD7873BRQ-REEL
This table gives cross-reference parts and alternative options found for AD7873BRQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873BRQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7873ARQZ | Touch Screen Digitizer | Analog Devices Inc | AD7873BRQ-REEL vs AD7873ARQZ |
AD7873BRQZ-REEL7 | Touch Screen Digitizer | Analog Devices Inc | AD7873BRQ-REEL vs AD7873BRQZ-REEL7 |
AD7873BRQ | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873BRQ-REEL vs AD7873BRQ |
AD7873BRQZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Analog Devices Inc | AD7873BRQ-REEL vs AD7873BRQZ-REEL |
AD7873BRQZ | Touch Screen Digitizer | Analog Devices Inc | AD7873BRQ-REEL vs AD7873BRQZ |
AD7873ARQ | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873BRQ-REEL vs AD7873ARQ |