Part Details for AD7998BRU-0REEL by Analog Devices Inc
Overview of AD7998BRU-0REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7998BRUZ-0REEL | Analog Devices | 8Channel,12Bit ADC - I2C Inter | |
AD7998BRUZ-1 | Analog Devices | 8Channel,12Bit ADC - I2C Inter | |
AD7998BRUZ-1REEL | Analog Devices | 8Channel,12Bit ADC - I2C Inter |
Part Details for AD7998BRU-0REEL
AD7998BRU-0REEL CAD Models
AD7998BRU-0REEL Part Data Attributes
|
AD7998BRU-0REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7998BRU-0REEL
Analog Devices Inc
8-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 20-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153-AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7998BRU-0REEL
This table gives cross-reference parts and alternative options found for AD7998BRU-0REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7998BRU-0REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7998BRUZ-0REEL | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7998BRU-0REEL vs AD7998BRUZ-0REEL |
AD7998BRU-0 | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7998BRU-0REEL vs AD7998BRU-0 |
AD7998BRUZ-0 | 8-Channel, 12-Bit ADC with I2C Compatible Interface in 20-Lead TSSOP | Analog Devices Inc | AD7998BRU-0REEL vs AD7998BRUZ-0 |