Part Details for AD8001ANZ by Analog Devices Inc
Results Overview of AD8001ANZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8001ANZ Information
AD8001ANZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8001ANZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AK2303
|
Newark | Op-Amp, Dip-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD8001ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$11.1600 / $19.6000 | Buy Now |
|
DISTI #
AD8001ANZ-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$11.1625 / $19.6000 | Buy Now |
|
DISTI #
584-AD8001ANZ
|
Mouser Electronics | Video Amplifiers HI PERF LO PWR VIDEO AMP RoHS: Compliant | 87 |
|
$11.1600 / $19.6000 | Buy Now |
|
|
Analog Devices Inc | HI PERF LO PWR VIDEO AMP Package Multiple: 50 | 17358 |
|
$8.2600 / $19.6000 | Buy Now |
|
DISTI #
26925205
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 17350 |
|
$11.0451 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 9000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 44855 |
|
$9.4000 / $11.7500 | Buy Now |
|
DISTI #
26925205
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 17350 |
|
$11.0451 | Buy Now |
|
DISTI #
26925205
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 17350 |
|
$11.0451 | Buy Now |
US Tariff Estimator: AD8001ANZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8001ANZ
AD8001ANZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8001ANZ Part Data Attributes
|
|
AD8001ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001ANZ
Analog Devices Inc
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | N-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 25 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 54 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Slew Rate-Min | 800 V/Us | |
| Slew Rate-Nom | 1000 V/Us | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for AD8001ANZ
This table gives cross-reference parts and alternative options found for AD8001ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9203401MPX | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, CDIP8, | AD8001ANZ vs 5962-9203401MPX |
| 5962-9200401MPC | Texas Instruments | Check for Price | OP-AMP, CDIP8 | AD8001ANZ vs 5962-9200401MPC |
| AD8036SQ/883B | Analog Devices Inc | Check for Price | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | AD8001ANZ vs AD8036SQ/883B |
| 5962-9203401MPA | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, CDIP8, | AD8001ANZ vs 5962-9203401MPA |
| 5962R9459301VPX | Analog Devices Inc | Check for Price | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | AD8001ANZ vs 5962R9459301VPX |
| 5962-9459301VPA | Analog Devices Inc | Check for Price | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | AD8001ANZ vs 5962-9459301VPA |
| 5962-9200401MPX | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, CDIP8, | AD8001ANZ vs 5962-9200401MPX |
| 5962-9751901MPX | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, CDIP8 | AD8001ANZ vs 5962-9751901MPX |
AD8001ANZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8001ANZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a gain-of-10 configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to compensate for the phase shift and ensure stability.
-
For optimal performance, it's recommended to use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
Yes, the AD8001ANZ can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC - 2V to VCC + 0.5V. To ensure proper operation, the input signal should be biased to a voltage within this range.
-
To reduce noise and EMI, use a low-pass filter at the input, keep the input and output traces short and away from noise sources, and use a shielded enclosure or a metal can package. Additionally, decouple the power supply with a 10uF capacitor and a 100nF capacitor in parallel.