Part Details for AD8002ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD8002ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8002ARMZ-REEL7 Information
AD8002ARMZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8002ARMZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1001
|
Newark | Op-Amp, -40 To 85Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices AD8002ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$6.0900 / $11.6600 | Buy Now |
|
DISTI #
505-AD8002ARMZ-REEL7TR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$4.2625 | Buy Now |
|
DISTI #
584-AD8002ARMZ-R7
|
Mouser Electronics | Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO RoHS: Compliant | 933 |
|
$4.2600 / $9.8300 | Buy Now |
|
|
Analog Devices Inc | miniSO DUAL HI PERF LO PWR VID Min Qty: 1000 Package Multiple: 1000 | 800 |
|
$4.2625 / $9.8300 | Buy Now |
|
|
Bristol Electronics | 327 |
|
RFQ | ||
|
|
Chip Stock | OpAmpDualHighSpeedAmplifier±6V/12V8-PinMSOPT/R | 4210 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP CFA 2 CIRCUIT 8MSOP / Current Feedback Amplifier 2 Circuit 8-MSOP | 3000 |
|
$3.6446 / $5.4668 | Buy Now |
US Tariff Estimator: AD8002ARMZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8002ARMZ-REEL7
AD8002ARMZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8002ARMZ-REEL7 Part Data Attributes
|
|
AD8002ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8002ARMZ-REEL7
Analog Devices Inc
Operational Amplifier, 2 Func, 9000uV Offset-Max, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 35 µA | |
| Bias Current-Max (IIB) @25C | 25 µA | |
| Common-mode Reject Ratio-Min | 49 Db | |
| Common-mode Reject Ratio-Nom | 54 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 700 V/Us | |
| Supply Current-Max | 11.5 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | Yes | |
| Width | 3 Mm |
AD8002ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8002 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, while a higher bandwidth requires larger resistors. The datasheet provides a gain resistor selection table to help with this.
-
The maximum power dissipation of the AD8002 is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 90°C/W. The actual power dissipation will depend on the operating conditions and the PCB layout.
-
Yes, the AD8002 can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the common-mode rejection ratio (CMRR) and the power supply rejection ratio (PSRR) of the amplifier.
-
To reduce the noise and distortion of the AD8002, use a low-noise power supply, decouple the power supply pins with capacitors, and use a low-impedance output load. Additionally, using a higher gain resistor (Rf) and a lower gain bandwidth product (GBP) can also help reduce noise and distortion.