-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 V/µS, 35mW Current Feedback Quad Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8004ARZ-14-REEL7 | Analog Devices | QUAD HI PERF LO PWR VIDEO | |
AD8004ARZ-14 | Analog Devices | QUAD HI PERF LO PWR VIDEO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9591
|
Newark | Op-Amp, 250Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:250Mhz, Supply Voltage Range:± 2V To ± 6V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8004ARZ-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.7500 / $10.3700 | Buy Now |
DISTI #
505-AD8004ARZ-14-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
267 In Stock |
|
$7.1080 / $10.3700 | Buy Now |
DISTI #
584-AD8004ARZ-14
|
Mouser Electronics | High Speed Operational Amplifiers QUAD HI PERF LO PWR VIDEO RoHS: Compliant | 205 |
|
$7.1000 / $10.3700 | Buy Now |
|
Analog Devices Inc | QUAD HI PERF LO PWR VIDEO Package Multiple: 56 | 1118 |
|
$5.1800 / $10.3700 | Buy Now |
DISTI #
25221388
|
Verical | Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 1064 |
|
$7.9857 | Buy Now |
|
Quest Components | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14 | 38 |
|
$12.9519 / $15.7523 | Buy Now |
|
Quest Components | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14 | 2 |
|
$10.3950 | Buy Now |
|
Rochester Electronics | AD8004 - 3000 V, 35mW Current Feedback Quad Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.9300 / $8.1500 | Buy Now |
DISTI #
AD8004ARZ-14
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 16 |
|
$7.8100 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8004ARZ-14
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8004ARZ-14
Analog Devices Inc
3000 V/µS, 35mW Current Feedback Quad Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 110 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8004ARZ-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8004ARZ-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8004AR-14-REEL | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8004ARZ-14 vs AD8004AR-14-REEL |
AD8004ARZ-14 | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | AD8004ARZ-14 vs AD8004ARZ-14 |
AD8004ARZ-14-REEL7 | 3000 V/µS, 35mW Current Feedback Quad Amplifier | Analog Devices Inc | AD8004ARZ-14 vs AD8004ARZ-14-REEL7 |