Part Details for AD8018AR-REEL7 by Analog Devices Inc
Overview of AD8018AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8018AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1602 |
|
$3.6600 / $4.3100 | Buy Now |
Part Details for AD8018AR-REEL7
AD8018AR-REEL7 CAD Models
AD8018AR-REEL7 Part Data Attributes:
|
AD8018AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8018AR-REEL7
Analog Devices Inc
DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8018AR-REEL7
This table gives cross-reference parts and alternative options found for AD8018AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARZ | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL7 vs AD8018ARZ |
AD8018ARZ-REEL7 | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018AR-REEL7 vs AD8018ARZ-REEL7 |
AD8018AR | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8018AR-REEL7 vs AD8018AR |
AD8018AR-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL7 vs AD8018AR-REEL |
AD8018AR | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL7 vs AD8018AR |
AD8018ARZ | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018AR-REEL7 vs AD8018ARZ |
AD8018ARZ-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018AR-REEL7 vs AD8018ARZ-REEL |