-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9858
|
Newark | Line Driver Amplifier, Adsl/Xdsl, Soic, Device Type:Line Drive Amplifier, Interfaces:Adsl, Xdsl, Supply Voltage Min:3.3V, Supply Voltage Max:8V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Drivers:2Drivers, Product Range:- Rohs Compliant: Yes |Analog Devices AD8018ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$6.8200 / $9.5500 | Buy Now |
DISTI #
AD8018ARZ-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
584-AD8018ARZ
|
Mouser Electronics | Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp RoHS: Compliant | 0 |
|
$5.2700 / $9.4300 | Order Now |
|
Analog Devices Inc | SOIC Dual+5V HiSpd Hi Output C Min Qty: 1 Package Multiple: 98 | 126 |
|
$3.8200 / $9.1800 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8018ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8018ARZ
Analog Devices Inc
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8018ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARZ | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ vs AD8018ARZ |
AD8018ARZ-REEL7 | 5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers | Analog Devices Inc | AD8018ARZ vs AD8018ARZ-REEL7 |
AD8018AR-REEL7 | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8018ARZ vs AD8018AR-REEL7 |
AD8018AR | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8018ARZ vs AD8018AR |
AD8018AR-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ vs AD8018AR-REEL |
AD8018AR | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ vs AD8018AR |
AD8018ARZ-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8018ARZ vs AD8018ARZ-REEL |