There are no models available for this part yet.
Overview of AD8029AR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8029ARZ-REEL7 | Analog Devices | HIGH PERFORMANCE RRIO | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8029ARZ | Analog Devices | HIGH PERFORMANCE RRIO |
Price & Stock for AD8029AR-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD8029 - Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.2100 / $1.4200 | Buy Now |
CAD Models for AD8029AR-REEL7 by Analog Devices Inc
Part Data Attributes for AD8029AR-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
2.8 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
63 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
1580
|
Wideband
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for AD8029AR-REEL7
This table gives cross-reference parts and alternative options found for AD8029AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8029AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8029ARZ-REEL7 | Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp | Analog Devices Inc | AD8029AR-REEL7 vs AD8029ARZ-REEL7 |
AD8029AR-REEL | OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8029AR-REEL7 vs AD8029AR-REEL |
AD8029ARZ | Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp | Analog Devices Inc | AD8029AR-REEL7 vs AD8029ARZ |
AD8029ARZ | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8029AR-REEL7 vs AD8029ARZ |
AD8029ARZ-REEL | Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp | Analog Devices Inc | AD8029AR-REEL7 vs AD8029ARZ-REEL |
AD8029ARZ-REEL | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8029AR-REEL7 vs AD8029ARZ-REEL |
AD8029AR | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8029AR-REEL7 vs AD8029AR |
AD8029AR-REEL | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8029AR-REEL7 vs AD8029AR-REEL |
Related Parts for AD8029AR-REEL7
-
AD8029ARZOperational Amplifiers
-
AD9215BRUZ-65Analog to Digital Converters
-
ADG5404BCPZ-REEL7Multiplexers or Switches
-
APTC60DDAM70T1GPower Field-Effect Transistors
-
ADM1278-2ACPZPower Management Circuits
-
ADA4930-1SCPZ-EPR7Line Driver or Receivers
-
AD8221ARMZ-R7Instrumentation Amplifiers
-
AD9712BAPDigital to Analog Converters
-
AD8065ARAudio/Video Amplifiers