Amplifier Circuits
AD8029ARZ
Description: Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp

Overview of AD8029ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8029ARZ Analog Devices HIGH PERFORMANCE RRIO
AD8029ARZ-REEL Analog Devices HIGH PERFORMANCE RRIO
AD8029ARZ-REEL7 Analog Devices HIGH PERFORMANCE RRIO

Price & Stock for AD8029ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK9867
Newark Op-Amp, 125Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:125Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices AD8029ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 194
  • 1 $3.2000
  • 10 $2.7500
  • 25 $2.6100
  • 50 $2.4800
  • 196 $2.3400
  • 294 $2.2900
  • 588 $2.2400
$2.2400 / $3.2000 Buy Now
DISTI # AD8029ARZ-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 187
In Stock
  • 1 $4.5100
  • 10 $2.9890
  • 25 $2.5936
  • 100 $2.1503
  • 250 $1.9348
  • 500 $1.8034
  • 1,000 $1.6942
  • 2,500 $1.5778
  • 5,000 $1.5070
$1.5070 / $4.5100 Buy Now
DISTI # 584-AD8029ARZ
Mouser Electronics High Speed Operational Amplifiers HIGH PERFORMANCE RRIO RoHS: Compliant 367
  • 1 $3.7600
  • 10 $2.5100
  • 98 $1.8900
  • 294 $1.7800
  • 588 $1.6900
  • 1,078 $1.5700
  • 2,548 $1.5000
$1.5000 / $3.7600 Buy Now
Analog Devices Inc HIGH PERFORMANCE RRIO Package Multiple: 98 528
  • 1 $4.5100
  • 10 $2.9890
  • 25 $2.5936
  • 100 $2.1503
  • 250 $1.9348
  • 500 $1.8034
  • 1,000 $1.6942
  • 2,500 $1.5778
  • 5,000 $1.5070
$1.5070 / $4.5100 Buy Now
DISTI # 25631040
Verical Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 392 Americas - 392
  • 392 $1.5650
$1.5650 Buy Now
DISTI # 70322979
Verical Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2229 Americas - 267
  • 4 $2.3510
$2.3510 Buy Now
Rochester Electronics AD8029 - Operational Amplifier, 6000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 9376
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now
DISTI # AD8029ARZ
TME IC: operational amplifier, 125MHz, Ch: 1, SO8, ±2.7÷12VDC, 0.9uA Min Qty: 1 0
  • 1 $2.7300
  • 5 $2.4600
  • 25 $2.1700
  • 98 $1.9500
$1.9500 / $2.7300 RFQ
LCSC Single 1.7uA 63V/us 125MHz 6mV SOIC-8 Operational Amplifier ROHS 30
  • 1 $3.1001
  • 10 $3.0274
  • 30 $2.9784
  • 100 $2.9310
$2.9310 / $3.1001 Buy Now

CAD Models for AD8029ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8029ARZ by Analog Devices Inc

AD8029ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
2.8 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
63 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
1580
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. AD8029ARZ
    Analog Devices Inc
    Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp
    VS

Alternate Parts for AD8029ARZ

This table gives cross-reference parts and alternative options found for AD8029ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8029ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8029ARZ-REEL7 Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp Analog Devices Inc AD8029ARZ vs AD8029ARZ-REEL7
AD8029AR-REEL OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8029ARZ vs AD8029AR-REEL
AD8029ARZ OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029ARZ
AD8029ARZ-REEL Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp Analog Devices Inc AD8029ARZ vs AD8029ARZ-REEL
AD8029ARZ-REEL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029ARZ-REEL
AD8029AR IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8029ARZ vs AD8029AR
AD8029AR-REEL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029AR-REEL
AD8029AR-REEL7 OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8029ARZ vs AD8029AR-REEL7
Part Number Description Manufacturer Compare
AD8029AR-REEL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029AR-REEL
AD8029ARZ OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029ARZ
AD8029ARZ-REEL Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp Analog Devices Inc AD8029ARZ vs AD8029ARZ-REEL
AD8029ARZ-REEL7 Low-Power High-Speed Rail-to-Rail Input/Output Op-Amp Analog Devices Inc AD8029ARZ vs AD8029ARZ-REEL7
AD8029AR IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8029ARZ vs AD8029AR
AD8029AR-REEL OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8029ARZ vs AD8029AR-REEL
AD8029AR OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8029ARZ vs AD8029AR
AD8029AR-REEL7 OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8029ARZ vs AD8029AR-REEL7

Related Parts for AD8029ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8029ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8029ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8029ARZ would you like to use for your alert(s)?
  • Please alert me when AD8029ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8029ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8029ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8029ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8029ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8029ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: