Part Details for AD8032AR-REEL7 by Analog Devices Inc
Results Overview of AD8032AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8032AR-REEL7 Information
AD8032AR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8032AR-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 241 |
|
RFQ | |
|
|
Chip Stock | OperationalAmplifier,2Func,10000uVOffset-Max,BIPolar,PDSO8 | 38670 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 4222 |
|
RFQ | |
|
|
Win Source Electronics | 2.7 V, 800 uA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC | 31150 |
|
$1.5429 / $1.9928 | Buy Now |
US Tariff Estimator: AD8032AR-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8032AR-REEL7
AD8032AR-REEL7 Part Data Attributes
|
|
AD8032AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8032AR-REEL7
Analog Devices Inc
DUAL OP-AMP, 10000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2 µA | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 35 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 80000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for AD8032AR-REEL7
This table gives cross-reference parts and alternative options found for AD8032AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8032AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8032ARZ-REEL | Analog Devices Inc | $3.3186 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | AD8032AR-REEL7 vs AD8032ARZ-REEL |
| AD8032ARZ | Analog Devices Inc | $3.5504 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | AD8032AR-REEL7 vs AD8032ARZ |
| AD8032AR-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | AD8032AR-REEL7 vs AD8032AR-REEL |
AD8032AR-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8032AR involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistor (Rg) value depends on the desired gain and bandwidth of the amplifier. A smaller Rg value results in higher gain and bandwidth, but also increases noise and power consumption. A larger Rg value results in lower gain and bandwidth, but reduces noise and power consumption. Consult the datasheet and application notes for guidance on selecting the optimal Rg value.
-
The AD8032AR can drive capacitive loads up to 1nF without oscillation or instability. However, it's recommended to use a series resistor (Rs) to dampen the output and prevent oscillation. The value of Rs depends on the capacitive load and the desired bandwidth.
-
To reduce noise and EMI, use a low-noise power supply, decouple the power supply pins with capacitors, and use a shielded enclosure or a metal can package. Additionally, keep the input and output traces short and away from noise sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise.
-
The AD8032AR operates over a temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet and application notes for guidance on operating the device at temperatures outside the recommended range.