Part Details for AD8039ARTZ-R2 by Analog Devices Inc
Results Overview of AD8039ARTZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8039ARTZ-R2 Information
AD8039ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8039ARTZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8039ARTZ-R2TR-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT SOT23-8 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Amplifiers | 8739 |
|
RFQ |
US Tariff Estimator: AD8039ARTZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8039ARTZ-R2
AD8039ARTZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8039ARTZ-R2 Part Data Attributes
|
|
AD8039ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8039ARTZ-R2
Analog Devices Inc
Low Power, 350 MHz Voltage Feedback Amplifiers
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Mo-178ba, Sot-23, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | RJ-8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.75 µA | |
| Bias Current-Max (IIB) @25C | 0.75 µA | |
| Common-mode Reject Ratio-Min | 61 Db | |
| Common-mode Reject Ratio-Nom | 67 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 340 V/Us | |
| Slew Rate-Nom | 425 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 3162.27 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for AD8039ARTZ-R2
This table gives cross-reference parts and alternative options found for AD8039ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8039ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8039ARTZ-REEL7 | Analog Devices Inc | $2.5576 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | AD8039ARTZ-R2 vs AD8039ARTZ-REEL7 |
| AD8039ART-R2 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN | AD8039ARTZ-R2 vs AD8039ART-R2 |
| AD8039ART-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN | AD8039ARTZ-R2 vs AD8039ART-REEL |
| AD8039ART-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8039ARTZ-R2 vs AD8039ART-REEL |
| AD8039ARTZ-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8039ARTZ-R2 vs AD8039ARTZ-REEL |
| AD8039ART-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MO-178BA, SOT-23, 8 PIN, Operational Amplifier | AD8039ARTZ-R2 vs AD8039ART-REEL7 |
AD8039ARTZ-R2 Frequently Asked Questions (FAQ)
-
The AD8039 can operate with a single supply voltage from 2.7V to 12V, or dual supplies from ±1.35V to ±6V.
-
To ensure stability, add a capacitor (typically 10nF to 100nF) between the output and the inverting input, and a resistor (typically 1kΩ to 10kΩ) in series with the feedback path.
-
The AD8039 can provide up to 80mA of output current, but this may be limited by the power supply voltage and the load impedance.
-
Use proper PCB layout techniques, decouple the power supplies with capacitors, and consider adding a noise filter or a ferrite bead in series with the output.
-
While the AD8039 can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice.