Part Details for AD8041ARZ-REEL by Analog Devices Inc
Overview of AD8041ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8041ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8041ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8478 | Buy Now |
DISTI #
584-AD8041ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK RoHS: Compliant | 0 |
|
$3.0300 / $5.6800 | Order Now |
|
Analog Devices Inc | 100MHZ R-TO-R VLTG FDBK Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.8478 / $5.6700 | Buy Now |
|
Rochester Electronics | AD8041 - Operational Amplifier, 8000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$2.6300 / $3.0900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 170MHZ RRO 8SOIC | 2500 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 1 CIRCUIT 8SOIC | 13282 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for AD8041ARZ-REEL
AD8041ARZ-REEL CAD Models
AD8041ARZ-REEL Part Data Attributes
|
AD8041ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8041ARZ-REEL
Analog Devices Inc
160 MHz Rail-to-Rail Amplifier with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 3.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 120 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 170000 | |
Voltage Gain-Min | 17780 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8041ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8041ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8041ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8041AR | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041ARZ-REEL vs AD8041AR |
AD8041AR-REEL | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8041ARZ-REEL vs AD8041AR-REEL |
AD8041ARZ-REEL7 | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041ARZ-REEL vs AD8041ARZ-REEL7 |
AD8041ARZ-REEL | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, PLASTIC, LEAD FREE, SOIC-8 | Rochester Electronics LLC | AD8041ARZ-REEL vs AD8041ARZ-REEL |
AD8041AR-REEL | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041ARZ-REEL vs AD8041AR-REEL |
AD8041ARZ | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041ARZ-REEL vs AD8041ARZ |
AD8041AR-REEL7 | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041ARZ-REEL vs AD8041AR-REEL7 |
AD8041AR-REEL7 | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8041ARZ-REEL vs AD8041AR-REEL7 |