-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160 MHz Rail-to-Rail Amplifier with Disable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9873
|
Newark | Op-Amp, 170Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:170Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:2Mv Rohs Compliant: Yes |Analog Devices AD8041ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1075 |
|
$2.4800 | Buy Now |
DISTI #
505-AD8041ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
734 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
584-AD8041ARZ
|
Mouser Electronics | High Speed Operational Amplifiers 100MHZ R-TO-R VLTG FDBK RoHS: Compliant | 815 |
|
$3.7000 / $5.5200 | Buy Now |
|
Analog Devices Inc | 100MHZ R-TO-R VLTG FDBK Min Qty: 1 Package Multiple: 98 | 147 |
|
$2.0900 / $5.6700 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | OP-AMP, 8000 UV OFFSET-MAX, PDSO8 | 35 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
AD8041ARZ
|
TME | IC: operational amplifier, 160MHz, Ch: 1, SO8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 0 |
|
$3.1300 / $4.0200 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 160MHz, Channels: 1, SO8, 3÷12/±1.5÷6VDC | 147 |
|
RFQ | |
DISTI #
AD8041ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7700 / $3.1800 | Buy Now |
|
Chip1Cloud | Op Amp Single High Speed Amplifier R-R O/P ��6V/12V 8-Pin SOIC N Tube / IC OPAMP VFB 170MHZ RRO 8SOIC | 72285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8041ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8041ARZ
Analog Devices Inc
160 MHz Rail-to-Rail Amplifier with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 3.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 120 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 170000 | |
Voltage Gain-Min | 17780 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8041ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8041ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8041AR-REEL7 | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041ARZ vs AD8041AR-REEL7 |
AD8041ARZ-REEL | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041ARZ vs AD8041ARZ-REEL |
AD8041ARZ-REEL7 | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041ARZ vs AD8041ARZ-REEL7 |
AD8041AR-REEL7 | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8041ARZ vs AD8041AR-REEL7 |
AD8041AR-REEL | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8041ARZ vs AD8041AR-REEL |
AD8041AR-REEL | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041ARZ vs AD8041AR-REEL |