There are no models available for this part yet.
Overview of AD8057ARTZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8057ARTZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD8057ARTZ-REEL-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4625 | Buy Now | |
DISTI #
584-AD8057ARTZ-R
|
Mouser Electronics | High Speed Operational Amplifiers VFdbk- Low Cost, R/R Out, Hi Spd Amp RoHS: Compliant | 0 |
|
$1.4600 | Order Now | |
DISTI #
63454264
|
Verical | Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$1.6714 | Buy Now | |
Velocity Electronics | Our Stock | 3350 |
|
RFQ |
CAD Models for AD8057ARTZ-REEL by Analog Devices Inc
Part Data Attributes for AD8057ARTZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
RJ-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
2.5 µA
|
Bias Current-Max (IIB) @25C
|
2.5 µA
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
1150 V/us
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Min
|
310
|
Wideband
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for AD8057ARTZ-REEL
This table gives cross-reference parts and alternative options found for AD8057ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8057ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8057ARTZ-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ARTZ-REEL vs AD8057ARTZ-REEL7 |
AD8057ART-R2 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ARTZ-REEL vs AD8057ART-R2 |
AD8057ARTZ-REEL7 | Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8057ARTZ-REEL vs AD8057ARTZ-REEL7 |
AD8057ARTZ-R2 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ARTZ-REEL vs AD8057ARTZ-R2 |
AD8057ART-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ARTZ-REEL vs AD8057ART-REEL7 |
AD8057ARTZ-R2 | Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8057ARTZ-REEL vs AD8057ARTZ-R2 |
AD8057ART-REEL | IC OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8057ARTZ-REEL vs AD8057ART-REEL |
Related Parts for AD8057ARTZ-REEL
-
AD8057ARTZ-R2Operational Amplifiers
-
AD7868BRZOther Analog ICs
-
UC3845AD8TRSwitching Regulator or Controllers
-
AD7914BRU-REELAnalog to Digital Converters
-
AD8183ARUZMultiplexers or Switches
-
AP2111MPG-13Power Management Circuits
-
AD8141ACPZ-R7Line Driver or Receivers
-
AD8421BRMZ-R7Instrumentation Amplifiers
-
AD5530BRUDigital to Analog Converters