| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8057ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | AD8057ARTZ-R2 vs AD8057ART-R2 |
| AD8057ARTZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ARTZ |
| AD8057ART-REEL7 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ART-REEL7 |
| AD8057ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | AD8057ARTZ-R2 vs AD8057ART-REEL7 |
| AD8057ART | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ART |
| AD8057ART-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ART-REEL |
| AD8057ART-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ART-R2 |
| AD8057ARTZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5 | AD8057ARTZ-R2 vs AD8057ARTZ-R2 |
Part Details for AD8057ARTZ-R2 by Rochester Electronics LLC
Results Overview of AD8057ARTZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8057ARTZ-R2 Information
AD8057ARTZ-R2 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
AD8057ARTZ-R2 Part Data Attributes
|
|
AD8057ARTZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8057ARTZ-R2
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 2.5 µA | |
| Common-mode Reject Ratio-Nom | 60 Db | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 1150 V/Us | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 Mm |
Alternate Parts for AD8057ARTZ-R2
This table gives cross-reference parts and alternative options found for AD8057ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8057ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.