-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9611
|
Newark | Op-Amp, 325Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:325Mhz, Supply Voltage Range:3V To 12V, ± 1.5V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8057ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$2.4400 / $3.3600 | Buy Now |
DISTI #
505-AD8057ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
205 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-AD8057ARZ
|
Mouser Electronics | High Speed Operational Amplifiers SOIC Single Low Cost R-to-R VF Amp Pb-Fr RoHS: Compliant | 812 |
|
$1.7900 / $3.3400 | Buy Now |
DISTI #
E54:1762_00005884
|
Arrow Electronics | Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Europe - 124 |
|
$1.5610 / $2.8170 | Buy Now |
DISTI #
V36:1790_06213512
|
Arrow Electronics | Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2223 | Americas - 81 |
|
$1.4950 / $1.8630 | Buy Now |
|
Analog Devices Inc | SOIC Single Low Cost R-to-R VF Min Qty: 1 Package Multiple: 98 | 433 |
|
$1.1700 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$1.3900 / $8.4200 | Buy Now |
DISTI #
27115721
|
Verical | Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 392 | Americas - 392 |
|
$1.8630 | Buy Now |
DISTI #
65632263
|
Verical | Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 123 |
|
$1.5610 / $2.8170 | Buy Now |
DISTI #
66954124
|
Verical | Op Amp Single High Performance Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 81 Package Multiple: 81 Date Code: 2223 | Americas - 81 |
|
$1.4950 / $1.8630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8057ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8057ARZ
Analog Devices Inc
Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 310 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8057ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8057ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8057ARZ-REEL | OP-AMP, 5000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057ARZ vs AD8057ARZ-REEL |
AD8057AR-REEL | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057ARZ vs AD8057AR-REEL |
AD8057AR-REEL7 | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057ARZ vs AD8057AR-REEL7 |
AD8057AR | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057ARZ vs AD8057AR |
AD8057ARZ-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ARZ vs AD8057ARZ-REEL7 |
AD8057AR | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ARZ vs AD8057AR |