-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8061ARTZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ | |
DISTI #
1660982RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.5843 / $3.1570 | Buy Now |
DISTI #
1660982
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5843 / $3.5094 | Buy Now |
DISTI #
1660982
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2841 / $3.4947 | Buy Now |
DISTI #
1660982RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.2841 / $2.7833 | Buy Now |
|
Win Source Electronics | IC OPAMP VF R-R LP 50MA SOT23-5 | 36955 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8061ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8061ARTZ-R2
Analog Devices Inc
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8061ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8061ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8061ARTZ | OP-AMP, 6000uV OFFSET-MAX, PDSO5 | Analog Devices Inc | AD8061ARTZ-R2 vs AD8061ARTZ |
AD8061ART-REEL7 | OP-AMP, 6000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8061ARTZ-R2 vs AD8061ART-REEL7 |
AD8061ART-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ARTZ-R2 vs AD8061ART-R2 |
AD8061ART | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8061ARTZ-R2 vs AD8061ART |