Parametric results for: AD8061ARTZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8061artzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8061ARTZ-R2
Analog Devices Inc
Check for Price Buy No Yes Obsolete 6 mV 280 V/us 8.5 µA 9.5 mA 62 dB 1 OPERATIONAL AMPLIFIER 3 V BIPOLAR VOLTAGE-FEEDBACK 9 µA YES NO NO NO NO NO 95 V/us 8 V INDUSTRIAL 1400 YES R-PDSO-G5 Not Qualified e3 80 dB 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 RJ-5 EAR99 8542.33.00.01
package
AD8061ARTZ-R2
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 6 mV 280 V/us 8.5 µA 1 OPERATIONAL AMPLIFIER 3 V 8 V INDUSTRIAL R-PDSO-G5 e3 80 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC LSSOP, 5 Unknown