Part Details for AD8066ARMZ by Analog Devices Inc
Results Overview of AD8066ARMZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8066ARMZ Information
AD8066ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8066ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9882
|
Newark | Op-Amp, 145Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:145Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices AD8066ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$4.1500 / $9.3800 | Buy Now |
|
DISTI #
505-AD8066ARMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4581 / $7.5400 | Buy Now |
|
DISTI #
584-AD8066ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps miniSOIC Dual Hi Perf Hi Speed FET Amp RoHS: Compliant | 4055 |
|
$4.0300 / $9.1100 | Buy Now |
|
|
Analog Devices Inc | miniSOIC Dual Hi Perf Hi Speed Package Multiple: 50 | 0 |
|
$3.0000 / $9.1100 | Buy Now |
|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 4 |
|
$4.2800 / $6.4200 | Buy Now |
|
DISTI #
AD8066ARMZ
|
TME | IC: operational amplifier, 145MHz, ±2.5÷12VDC,5÷24VDC, MSOP8 Min Qty: 1 | 0 |
|
$4.9000 / $6.6200 | RFQ |
|
DISTI #
AD8066ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2200 / $4.4000 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$7.5400 | Buy Now |
|
|
Win Source Electronics | IC OPAMP VFB 145MHZ RRO 8MSOP | 15910 |
|
$2.8532 / $3.6853 | Buy Now |
US Tariff Estimator: AD8066ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8066ARMZ
AD8066ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8066ARMZ Part Data Attributes
|
|
AD8066ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066ARMZ
Analog Devices Inc
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000125 µA | |
| Bias Current-Max (IIB) @25C | 0.000006 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.000125 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -13.2 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 130 V/Us | |
| Slew Rate-Nom | 180 V/Us | |
| Supply Current-Max | 14.4 Ma | |
| Supply Voltage Limit-Max | 13.2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for AD8066ARMZ
This table gives cross-reference parts and alternative options found for AD8066ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8066ARZ | Analog Devices Inc | $4.3528 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | AD8066ARMZ vs AD8066ARZ |
| AD8066ARMZ-REEL7 | Analog Devices Inc | $5.8876 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | AD8066ARMZ vs AD8066ARMZ-REEL7 |
AD8066ARMZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8066ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor to reduce the phase margin.
-
The recommended input common-mode voltage range for the AD8066ARMZ is between 2V and VCC-2V, where VCC is the supply voltage. Operating outside this range may affect the amplifier's performance and stability.
-
While the AD8066ARMZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (20V/μs) and limited output current (20mA). A dedicated comparator like the AD8561 or AD9671 might be a better option for high-speed comparator applications.
-
To protect the AD8066ARMZ from electrostatic discharge (ESD), use ESD-protection devices such as TVS diodes or ESD-protection arrays on the input and output pins. Additionally, follow proper handling and storage procedures to minimize the risk of ESD damage.